
CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring a 5.6MS/s conversion rate. This general-purpose DAC offers 8-bit resolution with two independent DAC channels. It boasts a fast 180ns settling time and operates with a parallel interface. The component is housed in a PLCC package with tin/lead contact plating and supports a wide operating temperature range from -55°C to 125°C.
Analog Devices AD7528KP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.6MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 9V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| Width | 9.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7528KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
