
The AD7528KP-REEL is a dual 8-bit parallel digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a 1000-piece tape and reel packaging. The device has a settling time of 400us and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7528KP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7528KP-REEL technical specifications.
| Package/Case | LCC |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 400us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7528KP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
