CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring 8-bit resolution and two independent DAC channels. Achieves a conversion rate of 5.6MS/s with a settling time of 180ns. Offers a wide operating temperature range from -55°C to 125°C and supports a parallel interface. Housed in a PLCC package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7528KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7528KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5.6MS/s |
| Full Scale Error | 4LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.6MS/s |
| Series | AD7528 |
| Settling Time | 180ns |
| Supply Type | Single |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7528KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
