
CMOS Dual 8-Bit Buffered Multiplying DAC offers 8-bit resolution across two independent channels. Features a parallel interface and a conversion rate of 5.6MS/s. Integral Nonlinearity is 0.5LSB with a full-scale error of 3LSB. Operates within a voltage range of 5V to 15V supply and -10V to 10V input. Packaged in SOIC with tin/lead plating, this component has a maximum power dissipation of 30mW and a settling time of 180ns.
Analog Devices AD7528LR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.6MS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Voltage | 8V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7528LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
