
CMOS Dual 8-Bit Buffered Multiplying DAC offers 8-bit resolution with two independent DAC channels. Features a 5.6MS/s conversion rate and 180ns settling time. Integral nonlinearity is 0.5LSB, with a full-scale error of 3LSB. Operates with a parallel interface and supports input voltages from -10V to 10V, with output voltages from 0µV to 20V. Housed in a SOIC package with tin, matte contact plating.
Analog Devices AD7528LRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5.6MS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7528LRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
