
CMOS Dual 8-Bit Buffered Multiplying DAC offers 8-bit resolution with two independent DAC channels. Features a 5.6MS/s conversion rate and a parallel interface. Integral nonlinearity is 0.5LSB, with a full-scale error of 4LSB. Operates with supply voltages from 5V to 15V, accepting input voltages between -10V and 10V. Maximum power dissipation is 30mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7528TQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7528TQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.6MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Analog |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7528TQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
