The AD7528TQ/883 is an 8-bit dual D/A converter with 20 terminals. It operates over a temperature range of -55°C to 125°C and is qualified to the MILITARY temperature grade. The device is packaged in a 20-pin DIP with a pin count of 20. It has a maximum supply current of 2 mA and is available in a variety of screening levels, including 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7528TQ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.