The AD7530JD is a 16-pin digital-to-analog converter from Analog Devices, featuring a 10-bit resolution and a nominal supply voltage of 15V. It operates within a temperature range of -25°C to 85°C and has a maximum supply current of 2mA. The device is packaged in a ceramic DIP-16 package, measuring 7.62mm in width and 20.07mm in length. It is designed for use in various applications, including data conversion and signal processing.
Analog Devices AD7530JD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7530JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.