The AD7531LD is a 12-bit digital-to-analog converter from Analog Devices. It operates within a temperature range of -25°C to 85°C and has a nominal supply voltage of 15V. The device is packaged in a ceramic, dual in-line package (DIP-18) and features 18 terminals. It is designed for use in a variety of applications, including data conversion.
Analog Devices AD7531LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Width | 7.62 |
| Length | 22.865 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7531LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.