
10-bit, dual-channel, parallel interface Digital-to-Analog Converter (DAC) with a 600ns settling time and a 1.7MS/s conversion rate. Features bipolar and unipolar output polarity, analog output type, and differential output capability. Operates with a supply voltage range of 5V to 16.5V, with a typical 15V operating voltage. Packaged in a ceramic DIP-16 (CDIP16) with a maximum power dissipation of 30mW and an operating temperature range of -55°C to 85°C.
Sign in to ask questions about the Analog Devices AD7533BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7533BQ technical specifications.
| Package/Case | Q |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Height | 5.08mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7533BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
