
10-bit multiplying digital-to-analog converter (DAC) featuring a parallel interface and a conversion rate of 1.7 MS/s. This single-channel analog output device operates with a supply voltage range of 5V to 16V, supporting single supply operation. It offers a wide input voltage range from -10V to 10V and an output voltage range from 0µV to 20V. The component has a maximum power dissipation of 30mW and a settling time of 600ns.
Analog Devices AD7533CQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Series | AD7533 |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7533CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
