
10-bit multiplying digital-to-analog converter (DAC) with a parallel interface, offering a 1.7MS/s conversion rate. Features a single channel output, operating from a 5V to 16V supply range with a typical 15V operating voltage. Input voltage range spans from -10V to 10V, with output voltage up to 20V. Housed in an N package with Tin, Lead contact plating, this component has a maximum power dissipation of 30mW and a settling time of 600ns.
Analog Devices AD7533JN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Series | AD7533 |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7533JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
