
10-bit multiplying digital-to-analog converter (DAC) featuring a 1.7MS/s conversion rate and parallel interface. This single-channel CMOS IC offers a differential output and operates with a supply voltage range of 5V to 16.5V. The device supports input voltages from -10V to 10V and provides an output voltage range from 0µV to 20V. Housed in a PLCC package, it has a maximum power dissipation of 30mW and a settling time of 600ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7533JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7533JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
