
10-bit multiplying digital-to-analog converter (DAC) featuring a 1.7MS/s conversion rate and parallel interface. This general-purpose CMOS DAC offers a single channel with a 10-bit resolution and a maximum power dissipation of 30mW. It operates with a supply voltage range of 5V to 16V and supports differential output. The component is housed in an N package with tin, matte contact plating, and operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7533KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7533KNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7533KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
