
10-bit Digital-to-Analog Converter (DAC) featuring a 0.8µs settling time and a 1.7MS/s conversion rate. This general-purpose DAC offers a parallel interface and a differential output. It operates with a supply voltage range of 5V to 16V, with a typical operating voltage of 15V. Packaged in a PLCC (Plastic Leaded Chip Carrier) with tin-lead contact plating, this surface-mount component has dimensions of 9.04mm (length) x 9.04mm (width) x 3.68mm (height) and an operating temperature range of -40°C to 85°C.
Analog Devices AD7533KP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Height | 3.68mm |
| Interface | Parallel |
| Length | 9.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.8us |
| Width | 9.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7533KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
