
10-bit multiplying digital-to-analog converter (DAC) with a 1.7MS/s conversion rate. Features a parallel interface, bipolar/unipolar output polarity, and differential output. Operates with a supply voltage range of 5V to 16V and a maximum power dissipation of 30mW. Housed in a PLCC package with tin, matte contact plating, and a wide operating temperature range of -55°C to 125°C.
Analog Devices AD7533KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Height | 4.57mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7533KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
