
10-bit multiplying digital-to-analog converter (DAC) featuring a 1.7MS/s conversion rate and 600ns settling time. This CMOS DAC offers a parallel interface and a single supply operation. It provides differential output with a maximum output voltage of 20V and a minimum of 0µV. Integral nonlinearity is specified at 0.1LSB. Packaged in PLCC with tin-matte contact plating, this component operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7533KPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7533KPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7533KPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
