
The AD7533KR-REEL is a 10-bit digital-to-analog converter with a conversion rate of 1.7MS/s. It has a resolution of 10 bits and a single channel. The device operates over a temperature range of -40°C to 85°C and is available in a SOIC-16 package. The AD7533KR-REEL is not RoHS compliant and is packaged in tape and reel format.
Analog Devices AD7533KR-REEL technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 1.7MS/s |
| Integral Nonlinearity (INL) | 0.1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7533KR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
