
10-bit multiplying digital-to-analog converter (DAC) featuring a 1.7MS/s conversion rate and parallel interface. This CMOS IC offers a differential output and operates with a supply voltage range of 5V to 16V. It supports both bipolar and unipolar output polarity, with a reference voltage of 10V. The component is housed in a SOIC package with tin-matte contact plating, suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7533KRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7533KRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Supply Current | 2mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7533KRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
