
10-bit multiplying digital-to-analog converter (DAC) with a parallel interface. Features a 1.7MS/s conversion rate and 600ns settling time. Operates with a single supply voltage from 5V to 16V, supporting input voltages from -10V to 10V and producing output voltages from 0uV to 20V. Maximum power dissipation is 30mW. Packaged in a Q case with Tin, Lead contact plating.
Sign in to ask questions about the Analog Devices AD7533SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7533SQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Series | AD7533 |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7533SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
