
10-bit multiplying digital-to-analog converter (DAC) featuring a 1.7MS/s conversion rate and parallel interface. This single-channel DAC offers differential analog output, a wide operating temperature range of -55°C to 125°C, and supports input voltages from -10V to 10V. Maximum power dissipation is 30mW with an operating supply voltage of 15V, supporting up to 16.5V. The component is packaged in a Q case with Tin, Lead contact plating.
Analog Devices AD7533UQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7533UQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
