
The AD7533UQ/883B is a 1.7MS/s digital-to-analog converter with a resolution of 10 bits. It operates from a supply voltage of 5V to 16.5V and features a maximum output voltage of 20V. The device is packaged in a DIP-16 and is suitable for use in temperatures ranging from -55°C to 125°C. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices AD7533UQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7533UQ/883B technical specifications.
| Package/Case | Q |
| Conversion Rate | 1.7MS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Series | AD7533 |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7533UQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.