
14-bit CMOS Digital-to-Analog Converter (DAC) featuring a 667 kS/s conversion rate and 1.5 µs settling time. This single-channel DAC offers 1LSB Integral Nonlinearity (INL) and 4LSB Full Scale Error. It operates with a parallel interface and a supply voltage range of 11.4V to 15.75V, with a maximum power dissipation of 45mW. The component is designed for microprocessor compatibility and operates within a temperature range of -55°C to 85°C.
Analog Devices AD7534BQ technical specifications.
| Package/Case | Q |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7534BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
