
14-Bit CMOS Digital-to-Analog Converter (DAC) with a 667 kS/s conversion rate. Features a parallel interface and a single channel output. Offers 14-bit resolution with Integral Nonlinearity (INL) of 2 LSB and Full Scale Error of 8 LSB. Operates with a supply voltage of 15V, within a temperature range of -55°C to 125°C. Package dimensions are 26.16mm length, 6.35mm width, and 3.3mm height.
Sign in to ask questions about the Analog Devices AD7534JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7534JNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7534JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
