
14-bit Digital-to-Analog Converter (DAC) with parallel interface. Features a 667 kS/s conversion rate and 1.5 µs settling time. Offers bipolar and unipolar output polarity with a full-scale error of 8 LSB and integral nonlinearity of 2 LSB. Operates with dual supply voltages up to ±15.75V and is housed in a 20-pin PLCC surface-mount package.
Analog Devices AD7534JPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15.75V |
| Full Scale Error | 8LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 9.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7534JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
