
14-bit, single-channel digital-to-analog converter (DAC) IC featuring a parallel interface and a 667 kS/s conversion rate. This buffered DAC offers 2 LSB integral nonlinearity and 8 LSB full-scale error. Operating from a single supply voltage between 11.4V and 15.75V, it has a maximum power dissipation of 45mW and a settling time of 1.5µs. Packaged in a 20-pin PLCC on tape and reel, this component operates within a temperature range of -55°C to 70°C.
Sign in to ask questions about the Analog Devices AD7534JPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7534JPZ-REEL technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 667000S/s |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7534JPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
