
14-bit Digital-to-Analog Converter (DAC) with parallel interface. Features 1LSB Integral Nonlinearity (INL) and 4LSB Full Scale Error. Operates with a minimum supply voltage of 11.4V and a maximum of 15.75V, supporting a sampling rate of 667kS/s. Housed in a PDIP-20 plastic package with tin/lead contact plating. Maximum power dissipation is 45mW.
Analog Devices AD7534KN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7534KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
