
14-bit Digital-to-Analog Converter (DAC) with parallel interface and 8-bit input loading. Features a 667 kS/s conversion rate, 1.5 µs settling time, and 1 LSB integral nonlinearity. Operates with a 15V supply voltage, offering a 14-bit resolution and a single DAC channel. Packaged in a PDIP-20 for through-hole mounting, with a maximum power dissipation of 45mW.
Analog Devices AD7534KNZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7534KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
