
14-bit Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features 1LSB Integral Nonlinearity (INL) and 4LSB Full Scale Error. Operates with a single supply voltage range of 11.4V to 15.75V and a maximum power dissipation of 45mW. This component offers a conversion rate of 667kS/s and a settling time of 1.5µs. Packaged in a 20-pin PLCC, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7534KP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7534KP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
