
The AD7535JN is a 14-bit digital-to-analog converter with a conversion rate of 667 kilosamples per second. It features an integral nonlinearity of 2 least significant bits and a settling time of 1.5 microseconds. The device operates over a temperature range of 0 to 70 degrees Celsius and is available in a PDIP-28 package. It is not RoHS compliant.
Analog Devices AD7535JN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 667KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7535JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
