The AD7535KN is a commercial-grade digital-to-analog converter with a maximum operating temperature of 70 degrees Celsius. It features 28 terminals and a dual terminal position. The device is packaged in a 28-pin DIP package, measuring 15.24mm in width and 36.705mm in length. It operates at a supply current of up to 4mA and supports up to 14-bit conversion. The AD7535KN is suitable for use in commercial temperature environments.
Analog Devices AD7535KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.705 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7535KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.