
The AD7535KNZ is a 14-bit digital-to-analog converter with a conversion rate of 667KS/s. It features an integral nonlinearity of 1LSB and a settling time of 1.5us. This device is available in a PDIP package and is suitable for through-hole mounting. The AD7535KNZ operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Analog Devices AD7535KNZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 667KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7535KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
