The AD7535TQ/883B is a 14-bit digital-to-analog converter with 28 terminals in a CERDIP-28 package. It operates over a temperature range of -55°C to 125°C and is qualified to MILITARY standards. The device has a maximum supply current of 4mA and a pin count of 28. It is a single-function device with a JEDEC package code of R-GDIP-T28 and a width of 15.24mm.
Analog Devices AD7535TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 4 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7535TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.