IC IC,D/A CONVERTER,DUAL,12-BIT,BICMOS,LLCC,28PIN, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |