
IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD7537BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7537BQ technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7537BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
