Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface. Features 8-bit input loading and a 667 kS/s conversion rate. Offers 0.5 LSB integral nonlinearity and 1 LSB full-scale error. Settling time is 250 µs. Operates from a single supply voltage range of 10.8V to 16.5V. Packaged in a 24-pin CDIP with through-hole mounting.
Analog Devices AD7537CQ technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 667KS/s |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Series | AD7537 |
| Settling Time | 250us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7537CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.