Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface. Features 8-bit input loading, 667 kS/s conversion rate, and 1.5 µs settling time. Offers 1 LSB integral nonlinearity and 6 LSB full-scale error. Operates with a 15V supply voltage and is housed in a 24-pin PDIP package for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7537JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7537JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 6.61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7537JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
