
Dual 12-bit digital-to-analog converter (DAC) featuring LC2MOS loading. Offers a 667 kS/s conversion rate with 1 LSB integral nonlinearity and 6 LSB full-scale error. Operates with a parallel interface, a supply voltage range of 10.8V to 16.5V, and a maximum power dissipation of 24mW. Designed for surface mount applications in a SOIC package with tin/lead contact plating, suitable for operating temperatures from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7537JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 25V |
| Min Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Series | AD7537 |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7537JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
