
Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface. Features 8-bit input loading and a conversion rate of 667 kS/s. Offers a settling time of 1.5 µs and a full-scale error of 6 LSB. Operates within a temperature range of -55°C to 85°C with a maximum supply voltage of 16.5V. Packaged in a 24-lead SOIC surface-mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7537JR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7537JR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
