Dual 12-bit digital-to-analog converter (DAC) featuring LC2MOS technology. Offers a 667 kS/s conversion rate and a parallel interface. Key specifications include 0.5 LSB integral nonlinearity (INL) and a full-scale error of 3 LSB. Operates with a supply voltage range of 10.8V to 16.5V and a maximum power dissipation of 24mW. Packaged in PDIP with tin, matte contact plating, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7537KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7537KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Supply Current | 2mA |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7537KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
