Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface. Features 2 DAC channels, 8-bit input loading, and a sampling rate of 667 kS/s. Offers a settling time of 1.5 µs and a full-scale error of 3 LSB, with integral nonlinearity (INL) at 0.5 LSB. Operates within a supply voltage range of 10.8V to 16.5V and a temperature range of -55°C to 85°C. Packaged in a 28-pin PLCC for surface mounting.
Analog Devices AD7537KP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7537KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
