
Dual 12-bit digital-to-analog converter (DAC) featuring LC2MOS loading. Offers a 667 kS/s conversion rate with a 1.5 µs settling time. Integral nonlinearity is 0.5 LSB, and full-scale error is 3 LSB. Operates with a supply voltage range of 10.8V to 16.5V. Surface mountable in a PLCC package with tin, matte contact plating.
Analog Devices AD7537KPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Height | 3.94mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7537KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
