The AD7537SQ is a dual 12-bit digital-to-analog converter from Analog Devices, featuring a nominal supply voltage of 12V and a maximum supply current of 2mA. It has 24 terminals and operates over a temperature range of -55°C to 125°C. The device is packaged in a 0.300 INCH, SKINNY, CERDIP-24 and is classified as a military-grade product.
Analog Devices AD7537SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.