The AD7537SQ/883B is a 12-bit dual digital-to-analog converter from Analog Devices. It operates at a nominal supply voltage of 15V and has a maximum supply current of 2mA. This device is packaged in a CERDIP-24 and is rated for operation over the temperature range of -55C to 125C. The AD7537SQ/883B is compliant with MIL-STD-883 Class B screening level.
Sign in to ask questions about the Analog Devices AD7537SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7537SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7537SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.