14-bit Digital-to-Analog Converter (DAC) with parallel interface and word input loading. Features 1LSB integral nonlinearity and 5LSB full-scale error. Offers a 667kS/s conversion rate and 1.5µs settling time. Operates from an 11.4V to 15.75V single supply voltage, with a power dissipation of 60mW. Packaged in a 24-pin CDIP with tin-lead plating, suitable for -55°C to 85°C operating temperatures.
Sign in to ask questions about the Analog Devices AD7538BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7538BQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Series | AD7538 |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7538BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.