
14-bit digital-to-analog converter (DAC) with parallel interface and single supply operation. Features a 667 kS/s conversion rate, 1.5 µs settling time, and 2 LSB integral nonlinearity. Housed in a 24-pin PDIP package, this component operates within a -55°C to 70°C temperature range and supports supply voltages from 11.4V to 15.75V.
Analog Devices AD7538JN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 667KS/s |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Series | AD7538 |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7538JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
