
14-bit Digital-to-Analog Converter (DAC) with parallel word input loading. Features a 667 kS/s conversion rate and 1.5 µs settling time. Offers 1 LSB integral nonlinearity and 5 LSB full-scale error. Operates with a single supply voltage range of 11.4V to 15.75V. Packaged in a 24-pin PDIP.
Analog Devices AD7538KN technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 667KS/s |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Series | AD7538 |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7538KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
