
14-bit, single-channel digital-to-analog converter (DAC) with a 667 kS/s conversion rate. Features 1 LSB integral nonlinearity and 5 LSB full-scale error. Operates with a parallel interface and a supply voltage of 15V, within a range of 11.4V to 15.75V. Housed in a SOIC W package with tin, matte contact plating, this component offers a wide operating temperature range from -55°C to 125°C.
Analog Devices AD7538KRZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 5LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 20V |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7538KRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
