
Analog Devices AD7538KRZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7538KRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
