12-bit Digital-to-Analog Converter (DAC) with parallel word input loading. Features a 600ns settling time and 86kS/s conversion rate. Offers a differential output and operates with a 15V supply voltage. Housed in a 18-pin PDIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7541AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 86KS/s |
| Differential Output | Yes |
| Full Scale Error | 8LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 600ns |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7541AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
